Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £7.45 | £7.17 |
RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C.
Model No | HST200MC |
Contents: | (Approximate Quantity) Length 200mm - Size Unshrunk; Ø3.2 (x32), Ø4.8 (x32), Ø6.4 (x20), Ø9.5 (x8), Ø12.7mm (x8), Colours; Black, Blue, Red, White, Yellow |
Nett Weight: | 0.14Kg |
Colour | Various |
---|---|
Length | 200mm |
Lifetime Warranty | No |
Ratio | 2:1 |
Shrunk Diameter | Various |
Supplied Diameter | Various |
To use this facility please Sign In.
Sign In