RoHS compliant heat shrink tubing. Various sizes from Ø1.2mm to Ø25.4mm. Shrink ratio 2:1 when heated to 90°C. Colour mixed assortment of Black, Blue, Red, White and Yellow. Supplied in partitioned box.
Model No | HST590MC |
Contents: | (Approximate Quantity) 50mm; Ø1.2 (x100), Ø1.6 (x100), 100mm; Ø2.4 (x100), Ø3.2 (x100), Ø4.8 (x50), Ø6.4 (x50), Ø9.5 (x30), Ø12.7 (x30), 150mm; Ø19.1 (x15), 200mm; Ø25.4 (x15) |
Nett Weight: | 0.97Kg |
Contents (approximate quantity): 50mm Ø1.2 (x100), Ø1.6 (x100); 100mm Ø2.4 (x100), Ø3.2 (x100), Ø4.8 (x50), Ø6.4 (x50), Ø9.5 (x30), Ø12.7 (x30); 150mm Ø19.1 (x15); 200mm Ø25.4 (x15).
Colour | Various |
Length | Variousmm |
Lifetime Warranty | No |
Ratio | 2:1 |
Shrunk Diameter | Variousmm |
Supplied Diameter | Variousmm |
---|
Order Code: 89-1823
MPN: HS102
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In