Easter opening times here
Sealey IS1232 Impact Socket 32mm 1/2sq Drive

Sealey IS1232 Impact Socket 32mm 1/2"sq Drive

Sealey
Standard range
Order Code:

89-3934

Brand: Sealey MPN: IS1232 EAN-13: 5024209740470
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Chrome Vanadium, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.

Model NoIS1232
Depth:Standard
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.20Kg
Size:32mm

Type 1/2in Drive impact socket
Lifetime Warranty Yes
Size 32mm

Order Code: 89-0470

MPN: SA2

Sealey
Standard range
Price per unit Ex VAT
1+
£35.94
100 in stock, despatched in 2 working days

Order Code: 89-0707

MPN: AK5500

Sealey
Standard range
Price per unit Ex VAT
1+
£15.51
100 in stock, despatched in 2 working days

Order Code: 89-2913

MPN: SSP29

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.55
5 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-6669

MPN: AK5513

Sealey
Standard range
Price per unit Ex VAT
1+
£16.52
£15.19
100 in stock, despatched in 2 working days

Order Code: 94-0179

MPN: CP400LI

Sealey
Standard range
Price per unit Ex VAT
1+
£91.10
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C