Site: Industry
Currency: GBP    
Sealey LC300ST Heavy-Duty Log Stand Ø230mm Capacity

Sealey LC300ST Heavy-Duty Log Stand Ø230mm Capacity

Sealey
Standard range
Order Code:

89-9379

Brand: Sealey MPN: LC300ST EAN-13: 5051747858336
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.10
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Easy to assemble and safe to use. Folds down flat for storage and transportation. Holds logs up to Ø230mm. Compatible with chainsaw use for ease and safety.

Model NoLC300ST
Maximum Log Diameter:Ø230mm
Nett Weight:10.3kg
Overall Size Folded (W x D x H):440 x 90 x 690mm
Overall Size Open (W x D x H):440 x 480 x 930mm

Type Log stand
Lifetime Warranty No
Load Pressure N/A

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C