Site: Industry
Currency: GBP    
Sealey LED100C Work Light with Clamp 3W COB LED

Sealey LED100C Work Light with Clamp 3W COB LED

Sealey
Order Code:

94-3847

Brand: Sealey MPN: LED100C EAN-13: 5054511950465

Discontinued


3W COB LED that produces up to 250lm. Made from tough ABS plastic with a moulded grip and a soft finish. Clamp opens up to 3 inches. Lamp can be separated from the grip and used as a small handheld torch or mounted to any magnetic surface. Features 360 degree rotating ball joint to allow for greater coverage. Requires 3 x AA batteries (not included).
  • 3W COB LED that produces up to 250lm.
  • Made from tough ABS plastic with a moulded grip and a soft finish.
  • Clamp opens up to 3 inches.
  • Lamp can be separated from the grip and used as a small handheld torch or mounted to any magnetic surface.
  • Features 360 degree rotating ball joint to allow for greater coverage.
  • Requires 3 x AA batteries (not included).
  • Model No. LED100C
Type Work light

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.40
£5.72
100 in Stock, despatched in 2 days

Order Code: 94-0954

MPN: 9804L

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.26
£2.99
100 in Stock, despatched in 2 days

Order Code: 94-1910

MPN: AK7980

Sealey
Standard range
Price per unit Ex VAT
1+
£159.98
100 in Stock, despatched in 2 days

Order Code: 94-2960

MPN: EL144USB

Sealey
Standard range
Price per unit Ex VAT
1+
£16.52
£15.53
100 in Stock, despatched in 2 days

Order Code: 94-3165

MPN: MG796L

Sealey
Standard range
Price per unit Ex VAT
1+
£8.96
100 in Stock, despatched in 2 days

Order Code: 94-5258

MPN: SSP38L

Sealey
Standard range
Price per unit Ex VAT
1+
£14.35
100 in Stock, despatched in 2 days

Order Code: 94-5260

MPN: SSP56L

Sealey
Standard range
Price per unit Ex VAT
1+
£8.60
100 in Stock, despatched in 2 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C