Sealey MF6010 Automotive MAXI Blade Fuse 60A Pack of 10

Sealey MF6010 Automotive MAXI Blade Fuse 60A Pack of 10

Sealey
Standard range
Order Code:

84-0498

Brand: Sealey MPN: MF6010 EAN-13: 5054511022315
  • Quickly find another product in this range by Current:

Qty Was Unit Price (Ex VAT)
1+ £4.19   £3.57
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Automotive MAXI blade fuse pack.

Model NoMF6010
Nett Weight:0.07Kg
Pack Qty:10
Rating:60A

Type Maxi blade fuse
Current 60A
Lifetime Warranty No

Order Code: 89-3780

MPN: CFT1

Sealey
Standard range
Price per unit Ex VAT
1+
£13.00
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C