Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.99 |
16/18mm Double end, traditional style, long reach spark plug box spanner with L-bar.
Model No | MS157 |
Nett Weight: | 0.28Kg |
Length: | 205mm |
Socket Size: | 16/18mm |
Type | Spark plug box |
---|---|
Length | 150mm |
Lifetime Warranty | Yes |
Size | 16 to 18mm |
To use this facility please Sign In.
Sign In