14/16mm Double end, traditional style, long reach spark plug box spanner with L-bar.
Model No | MS160 |
Nett Weight: | 0.07Kg |
Length: | 180mm |
Socket Size: | 14/16mm |
Type | Spark plug box |
Length | 115mm |
Lifetime Warranty | Yes |
Size | 14 to 16mm |
---|
Order Code: 89-1759
MPN: F98
100 in Stock, despatched in 2 days
Order Code: 89-1866
MPN: JDL2
100 in Stock, despatched in 2 days
Order Code: 89-7365
MPN: MDRP01
50 in Stock, despatched in 2 days
Order Code: 89-8186
MPN: MS004
100 in Stock, despatched in 2 days
Order Code: 94-2375
MPN: MS044
100 in Stock, despatched in 2 days
Order Code: 94-2376
MPN: MS045
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In