Site: Industry
Currency: GBP    
Sealey MS161 Double End Spark Plug Box Spanner 18/21mm

Sealey MS161 Double End Spark Plug Box Spanner 18/21mm

Sealey
Standard range
Order Code:

89-9868

Brand: Sealey MPN: MS161 EAN-13: 5051747938977
Qty Was Unit Price (Ex VAT)
1+ £3.92   £3.25
Price per unit Ex VAT
100 in Stock, despatched in 2 days

18/21mm Double end, traditional style, long reach spark plug box spanner with L-bar.

Model NoMS161
Nett Weight:0.00Kg
Length:175mm
Socket Size:18/21mm

Type Spark plug box
Length 110mm
Lifetime Warranty Yes
Size 18 to 21mm

Order Code: 89-1759

MPN: F98

Sealey
Standard range
Price per unit Ex VAT
1+
£12.06
100 in Stock, despatched in 2 days

Order Code: 89-1866

MPN: JDL2

Sealey
Standard range
Price per unit Ex VAT
1+
£12.19
100 in Stock, despatched in 2 days

Order Code: 89-7365

MPN: MDRP01

Sealey
Standard range
Price per unit Ex VAT
1+
£9.46
£8.40
50 in Stock, despatched in 2 days

Order Code: 89-8186

MPN: MS004

Sealey
Standard range
Price per unit Ex VAT
1+
£15.00
£13.00
100 in Stock, despatched in 2 days

Order Code: 94-2375

MPN: MS044

Sealey
Standard range
Price per unit Ex VAT
1+
£5.22
£4.30
100 in Stock, despatched in 2 days

Order Code: 94-2376

MPN: MS045

Sealey
Standard range
Price per unit Ex VAT
1+
£5.22
£4.30
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C