Site: Industry
Currency: GBP    
Sealey NPBK50 Number Plate Screw & Flip Cap Ø4.2 x 19mm Black Pack of 50

Sealey NPBK50 Number Plate Screw & Flip Cap Ø4.2 x 19mm Black Pack of 50

Sealey
Standard range
Order Code:

84-0054

Brand: Sealey MPN: NPBK50 EAN-13: 5054511063134
Qty Unit Price (Ex VAT)
1+ £1.73
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

Self tapping pan head Pozi number plate screws with flip caps. Available in colours, black, yellow, white and blue. Supplied in resealable bag.

Model NoNPBK50
Colour:Black
Nett Weight:0.12Kg
Pack Qty:50
Size:4.2 x 19mm

Type Number plate screw
Quantity 50
Size 4.2

Order Code: 84-2010

MPN: SCS302S

Sealey
Standard range
Price per unit Ex VAT
1+
£5.05
£2.56
14 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C