Site: Industry
Currency: GBP    
Sealey PC85 Vacuum Cleaner Industrial Wet & Dry 75ltr Stainless Drum 1200/2400W

Sealey PC85 Vacuum Cleaner Industrial Wet & Dry 75ltr Stainless Drum 1200/2400W

Sealey
Order Code:

84-9521

Brand: Sealey MPN: PC85 EAN-13: 5051747980402

Discontinued


This 1200/2400W vacuum cleaner from Sealey has an extremely efficient twin motor offering superior vacuuming power to collect any type of solid from dust to rubble. Suitable for industrial and commercial applications where extra capacity and power are required to clean large areas or large volumes of waste.

Features two 1200W high power induction motors, auxiliary 900W power socket, each with separate control switch, high capacity stainless steel drum and triple filtration system. The trolley has four Ø 78mm free moving castor wheels for easy manoeuvrability, large bumper, power cable winder and accessories holder. The model is also a powerful liquid vacuum cleaner and is fitted with a gravity feed drainage pipe. Supplied with a full Ø 45mm accessory kit.


  • Motor power: 2 X 1200W
  • Supply: 230V
  • Maximum vacuum pressure: 165mbar
  • Airflow: 340mtr³/hr
  • Drum size: 75L
  • Drum type: Stainless steel
  • Weight: 22.2kg
  • Manufacturer's part PC85
Type Industrial
Capacity 75L
Power 2400W

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C