Fitted with positive lock to prevent blade holder folding in use. Easy-to-use latch for quick blade removal/fitting - no tools required. Supplied with belt clip, six reversible blades and protective blade cover.
Model No | PK5 |
Consumable Parts: (Sold Separately) | AK86/B - Utility Knife Blade Pack of 10 |
Length: | Closed; 90mm, Open; 150mm |
Nett Weight: | 0.14Kg |
Type | Pocket knife |
Length | 90mm |
Lifetime Warranty | No |
---|
Order Code: 86-1292
MPN: 62845
15 in stock, despatched same dayAdditional quantity lead time 14 days
Order Code: 89-1299
MPN: AK86/B
100 in Stock, despatched in 2 working days
Order Code: 94-3149
MPN: SSP66
100 in Stock, despatched in 2 working days
To use this facility please Sign In.
Sign In