Professional, heavy-duty unit for extensive domestic and light commercial use. Powerful 1800W motor with a 400L/hr water flow rate and a maximum pressure of 140bar. Automatic Total Stop System (TSS) which switches the motor on and off when the lance trigger is operated using less water and electricity and therefore prolonging the motor life. Dual built-in detergent tanks, enable the user to switch between two different cleaning products by simply using the detergent selection control. High quality polished chrome and brass fittings. Hose hanging hook, accessory storage on the back of the unit and side mounted gun and lance holder ensuring the unit stays clutter-free and fully mobile. Supplied with 5m hose, variable nozzle and Rotablast® nozzle which helps develop the same Effective Cleaning Power (ECP) as a 257bar/3727psi pressure washer. Heavy-duty composite wheels. Supplied with power cable fitted with 3-pin plug.
- Professional, heavy-duty unit for extensive domestic and light commercial use.
- Powerful 1800W motor with a 400L/hr water flow rate and a maximum pressure of 140bar.
- Automatic Total Stop System (TSS) which switches the motor on and off when the lance trigger is operated using less water and electricity and therefore prolonging the motor life.
- Dual built-in detergent tanks, enable the user to switch between two different cleaning products by simply using the detergent selection control.
- High quality polished chrome and brass fittings.
- Hose hanging hook, accessory storage on the back of the unit and side mounted gun and lance holder ensuring the unit stays clutter-free and fully mobile.
- Supplied with 5m hose, variable nozzle and Rotablast® nozzle which helps develop the same Effective Cleaning Power (ECP) as a 257bar/3727psi pressure washer.
- Heavy-duty composite wheels.
- Supply: 230V - 13A.
- Supplied with power cable fitted with 3-pin plug.
- Model No. PW2200
Flow Rate | N/A |
Lifetime Warranty | No |
Pressure | 140bar |
---|
Order Code: 89-0435
MPN: PWA01
50 in stock, despatched in 2 working days
Order Code: 89-0437
MPN: PWA02
50 in stock, despatched in 2 working days
Order Code: 89-0439
MPN: PWA03
100 in stock, despatched in 2 working days
Order Code: 89-0441
MPN: PWA04
100 in stock, despatched in 2 working days
Order Code: 89-8900
MPN: PWA05
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In