Easter opening times here
Sealey RT207 Rubber Torch

Sealey RT207 Rubber Torch

Sealey
Order Code:

89-4939

Brand: Sealey MPN: RT207 EAN-13: 5024209844383

Discontinued


Heavy-duty durable rubber torch from Sealey fitted with high output krypton bulb.


  • Sealed push-button power control switch
  • Supplied with lanyard
  • Powered by 2 x D cell batteries (not supplied)
  • Manufacturer's part RT207
Battery Type / Qty 2 x D
Body Material Rubber
Lamp Type Krypton

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C