Site: Industry
Currency: GBP    
Sealey SCS010 Universal Maintenance Lubricant with PTFE 500ml Pack of 6

Sealey SCS010 Universal Maintenance Lubricant with PTFE 500ml Pack of 6

Sealey
Standard range
Order Code:

84-2227

Brand: Sealey MPN: SCS010 EAN-13: 5054511062489
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.31
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Universal maintenance spray. Protects all metals. Displaces moisture and contains a protective rust inhibitor. Cleans, lubricates and degreases target area. Silicon free formula suitable for bodyshop use.

Model NoSCS010
Nett Weight:2.99Kg
Pack Qty:6
Size:500ml

Type PTFE lubricant
Dispensing Method Aerosol
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C