Steel construction with durable baked powder coating for corrosion resistance. Fitted with high quality three digit tumbler lock giving hundreds of combinations. Includes mounting screws and wall plugs.
Model No | SKL1 |
Nett Weight: | 0.70Kg |
Overall Size (W x D x H): | 100 x 60 x 145mm |
Type | Key lock box |
Lifetime Warranty | No |
---|
Order Code: 89-4532
MPN: SKTAG50
1 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-4533
MPN: SKC50
20 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In