One of a comprehensive range of high quality accessories for Model No. SM2503 mini lathe/drilling machine.
Model No | SM2503COBT |
Nett Weight: | 0.04Kg |
Description: | Parting Tool & Bore Cutter |
Application(s): | |
Lathe/Mill/Drill SM2503: | Yes |
Lathe SM3002: | - |
Lifetime Warranty | No |
Power | N/A |
Spindle Speed | N/A |
---|
Order Code: 89-2772
MPN: SM2503CSET
10 in Stock, despatched in 2 days
Order Code: 89-2773
MPN: SM2503EMSET
1 in Stock, despatched in 2 days
Order Code: 89-2774
MPN: SM2503FP
1 in Stock, despatched in 2 days
Order Code: 89-2775
MPN: SM2503FR
10 in Stock, despatched in 2 days
Order Code: 89-2776
MPN: SM2503HC
1 in Stock, despatched in 2 days
Order Code: 89-2777
MPN: SM2503ICEM
1 in Stock, despatched in 2 days
Order Code: 89-2778
MPN: SM2503MCSET
1 in Stock, despatched in 2 days
Order Code: 89-2779
MPN: SM2503QV
1 in Stock, despatched in 2 days
Order Code: 94-0867
MPN: 9332/10
100 in Stock, despatched in 2 days
Order Code: 94-0891
MPN: 9202
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In