Site: Industry
Currency: GBP    
Sealey SQAV200 Vice 200mm Quick Action All Steel

Sealey SQAV200 Vice 200mm Quick Action All Steel

Sealey
Order Code:

89-6941

Brand: Sealey MPN: SQAV200 EAN-13: 5051747486423

Discontinued


Bench mounting, all steel heavy-duty vices with serrated jaws. Features patented cam action lock/release system and quick-slide action for fast jaw opening and closing before clamping. All models include an anvil, 150 and 200mm versions also include a swivel base.
  • Bench mounting, all steel heavy-duty vice with serrated jaws.
  • Features patented cam action lock/release system and quick-slide action for fast jaw opening and closing before clamping.
  • Includes anvil and swivel base.
  • Jaw Size x Opening: 200 x 198mm.
  • Weight: 20kg.
  • Model No. SQAV200

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C