Site: Industry
Currency: GBP    
Sealey SR3814 Socket Retaining Rail with 14 Clips Aluminium 3/8Sq Drive

Sealey SR3814 Socket Retaining Rail with 14 Clips Aluminium 3/8"Sq Drive

Sealey
Standard range
Order Code:

89-7148

Brand: Sealey MPN: SR3814 EAN-13: 5051747503106
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Anodised aluminium socket rail with nylon clips. Holds up to 14 x 3/8"Sq drive sockets.

Model NoSR3814
Drive:3/8"Sq
Length:305mm
Nett Weight:0.10Kg
Socket Size/Capacity:14

Type Retaining rail
Lifetime Warranty Yes
Material Aluminium
Size 305mm

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C