Site: Industry
Currency: GBP    
Sealey SS02 General Purpose Shovel with 900mm Wooden Handle

Sealey SS02 General Purpose Shovel with 900mm Wooden Handle

Sealey
Standard range
Order Code:

89-7936

Brand: Sealey MPN: SS02 EAN-13: 5051747597570
Qty Unit Price (Ex VAT)
1+ £35.94
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Heavy-duty spark-free shovel with hardwood shaft and YD handle. Large 365 x 470mm composite head ideal for use with snow, wood chips, compost, grain and debris.

Model NoSS02
Handle:900mm
Head Dimensions:365 x 470mm
Length:1370mm
Nett Weight:2.04Kg
Shaft Type:Hardwood

Head Size 470 x 365mm
Length 1370mm
Lifetime Warranty No

Order Code: 89-9413

MPN: WB85

Sealey
Standard range
Price per unit Ex VAT
1+
£68.62
20 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C