Comprehensive range of Premier Platinum Tool Trays from Sealey. Suitable for AP24 Series and selected Superline PRO® Series Tool Chests. The tools have been carefully selected for the professional technician from our Premier Line range and are backed with a lifetime guarantee*.
Tool Tray with Oil Service Tools 41pc
Model No | TBTP09 |
Contents: | Oil Filter Pliers Swivel Jaw 57-120mm Capacity, Oil Filter Cap Wrench Set (15pc), Oil Drain Plug Thread Repair Kits; M13, M15, M17, M20, Oil Filter Drain Plug Set (19pc), Oil Filter Chain Wrench, Oil Drain Plug Wrench 8-in-1 |
Nett Weight: | 6.29Kg |
Tray Size (W x D x H): | 530 x 397 x 55mm |
Type | Tool kit |
Case | Tray |
Height | 45mm |
Length | 530mm |
Lifetime Warranty | Yes |
Pieces | 41 |
Width | 397mm |
---|