Site: Industry
Currency: GBP    
Sealey TPS1569WM Bin Storage System Wall Mounting 15 Bins

Sealey TPS1569WM Bin Storage System Wall Mounting 15 Bins

Sealey
Standard range
Order Code:

89-9122

Brand: Sealey MPN: TPS1569WM EAN-13: 5051747780972
Qty Unit Price (Ex VAT)
1+ £26.72
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Supplied with a heavy-duty composite back panel.

Model NoTPS1569WM
Nett Weight:0.70Kg
Specification (W x D x H):
Bin Dimensions:
Small Bin (x9):100 x 95 x 50mm
Medium Bin (x6):95 x 140 x 75mm
Panel Dimensions:320 x 20 x 410mm

Colour Blue, red
Height 378mm
Length N/A
Lifetime Warranty No
Material N/A
Width 325mm

Order Code: 84-0502

MPN: MBF250

Sealey
Standard range
Price per unit Ex VAT
1+
£2.57
£2.13
7 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C