Powder coated steel racking with composite storage bins positioned evenly on both sides. Mounted on heavy-duty castors (two lockable) for mobility.
Model No | TPS94 |
Net Weight: | 33kg |
Specification (W x D x H): | |
Overall Size: | 940 x 500 x 1245mm |
Bin Dimensions: | |
Medium Bin (x64): | 110 x 160 x 75mm |
Large Bin (x30): | 150 x 235 x 125mm |
Weight: | 33kg |
Colour | Various |
Height | 1.245m |
Length | 500mm |
Lifetime Warranty | No |
Material | Steel |
Width | 940mm |
---|
Order Code: 84-0502
MPN: MBF250
7 in stock, despatched same dayFurther 100 despatched in 2 working days
To use this facility please Sign In.
Sign In