Site: Industry
Currency: GBP    
Sealey USV100 Professional Mechanic's Vice 100mm SG Iron

Sealey USV100 Professional Mechanic's Vice 100mm SG Iron

Sealey
Order Code:

89-9713

Brand: Sealey MPN: USV100 EAN-13: 5051747923119
  • Country of Origin: India

Discontinued


Bench mounting, extra-heavy-duty SG iron vice suitable for workshop, garage and machine shop applications. Features replaceable hardened and tempered high quality steel jaws. Precision engineered screw thread enables effortless jaw opening/closing. Fixed base mounts directly onto workbench. Guaranteed for LIFE against manufacturing defects. Also available are swivel vice plate adaptors as an optional extra for all models in the USV range.

Model NoUSV100
Jaw Opening:132mm
Jaw Width:100mm
Nett Weight:10.3kg
Optional Accessories:USVB100 - Swivel Base
Overall Height:170mm

Jaw Capacity 132mm
Lifetime Warranty Yes
Width 100mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C