Site: Industry
Currency: GBP    
Sealey USV125 Professional Mechanic's Vice 125mm SG Iron

Sealey USV125 Professional Mechanic's Vice 125mm SG Iron

Sealey
Order Code:

89-9715

Brand: Sealey MPN: USV125 EAN-13: 5051747923133
  • Country of Origin: India

Discontinued


Bench mounting, extra-heavy-duty SG iron vice suitable for workshop, garage and machine shop applications. Features replaceable hardened and tempered high quality steel jaws. Precision engineered screw thread enables effortless jaw opening/closing. Fixed base mounts directly onto workbench. Guaranteed for LIFE against manufacturing defects. Also available are swivel vice plate adaptors as an optional extra for all models in the USV range.

Model NoUSV125
Jaw Opening:178mm
Jaw Width:125mm
Nett Weight:15.5kg
Optional Accessories:USVB125 - Swivel Base
Overall Height:200mm

Jaw Capacity 178mm
Lifetime Warranty Yes
Width 125mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C