Sealey VMD002 Vehicle Moving Dolly 4 Post 900kg

Sealey VMD002 Vehicle Moving Dolly 4 Post 900kg

Sealey
Standard range
Order Code:

84-6735

Brand: Sealey MPN: VMD002 EAN-13: 5054511144109
  • Country of Origin: China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £309.78
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Heavy-duty steel frame suitable for supporting partly dismantled or badly damaged vehicles. Enables easy movement around workshop or bodyshop. Adjustable frame allows you to change the length and width as required. Three types of height adjustable and interchangeable supports, rubber support pads, shallow and deep crutches. Fitted with four Ø200mm nylon locking castors.

Model NoVMD002
Capacity:900kg
Maximum Height:520mm
Maximum Length:1750mm
Maximum Width:1280mm
Minimum Height:400mm
Minimum Length:1150mm
Minimum Width:680mm
Nett Weight:72.24Kg

Type Vehicle moving Dolly
Lifetime Warranty No

Order Code: 84-0188

MPN: S01084

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£89.61
100 in stock, despatched in 2 working days

Order Code: 94-2633

MPN: VS8503

Sealey
Standard range
Price per unit Ex VAT
1+
£44.57
10 in stock, despatched in 2 working days

Order Code: 94-4147

MPN: SCR18B

Sealey
Standard range
Price per unit Ex VAT
1+
£124.00
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C