Ideal for workshop or roadside use, these jacks take the effort out of lifting heavy plant, tractors and commercial vehicles. For extra safety all models feature dead man’s handle, which also aids controlled lowering speed. All models supplied with extensions that close the gap between the saddle of the jack and the jacking point. With over 10 models to choose from there is bound to be one that meets your requirements. See logo beside each jack for main features and the chart below for detailed specification.
- Long reach chassis design for easier access to deep set jacking points.
- Spring loaded dead man's control enables safe, controlled lifting/lowering of vehicle.
- Handle locks in position and can be used at three different angles to allow improved manoeuvrability and access around the vehicle.
- Ideal for workshop or roadside use, takes the effort out of lifting heavy plant, tractors and commercial vehicles.
- Supplied with 45mm and 75mm extensions to help close the gap between the saddle of the jack and the jacking point.