Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Panasonic EEUFM1A681L 680uF 10V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Standard range
Order Code:  

11-3317

 
Brand: Panasonic MPN: EEUFM1A681L
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £0.443
10+ £0.340
50+ £0.273
200+ £0.240

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched same dayAdditional quantity lead time 4 months

A 680µ 10V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø8 x 15mm
  • Pitch 3.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Capacitance 680µF
Dimensions 8 x 15mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Type Radial leaded
Voltage 10V

To use this facility please Sign In.

Sign In

Reviews


Panasonic EEUFM1A681L 680uF 10V P:3.5mm 105°c Low

Reviewed by: Dean Bruton - Friday, November 30, 2018
Very quick service - item used to fix flashing lights on a Hotpoint Aquarius washing maching.


Trustpilot