This 35V 1500µF radial electrolytic capacitor has an innovative high stability electrolyte which gives high reliability and long life. The miniature size and excellent performance makes this capacitor suitable for long life applications such as electronic ballast circuits.
Type | Radial aluminium electrolytic |
---|---|
Capacitance | 1500µF |
Dimensions | Ø16 x 20mm |
Material | Aluminium |
Operating Temperature | -40 to +105°C |
Pitch | 7.5mm |
Tolerance | 20% |
Voltage | 35V |