EKZN350ELL221MH15D NCC 220uF 20% 35v Radial Low Impedance Alum Elect Capacitor

EKZN350ELL221MH15D NCC 220uF 20% 35v Radial Low Impedance Alum Elect Capacitor

Nippon Chemi-Con
Order Code:

11-3983

Brand: Nippon Chemi-Con MPN: EKZN350ELL221MH15D

Discontinued


This 35V 220µF radial electrolytic capacitor has an innovative high stability electrolyte which gives high reliability and long life. The miniature size and excellent performance makes this capacitor suitable for long life applications such as electronic ballast circuits.


  • Choice of working voltages
  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 220µF
Dimensions Ø8 x 15mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Voltage 35V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C