Site: Industry
Currency: GBP    
ST LM324DT 1.3Mhz SOIC Quad Operational Amplifier

ST LM324DT 1.3Mhz SOIC Quad Operational Amplifier

ST
Standard range
Order Code:

38-2023

Brand: ST MPN: LM324DT
Qty Unit Price (Ex VAT)
5+ £0.155
50+ £0.124
100+ £0.103
Price per unit Ex VAT
Order in multiples of 5
1,874 in stock, despatched same dayAdditional quantity lead time 14 days

This is the ST LM324DT quad low power drain op amp. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits. Features include single or dual voltage supplies, this device is particularly suited to battery operation.


  • Operational amplifier
  • Low power type
  • Quad amplifiers
  • 1.3MHz Bandwidth
  • Single 3 to 32VDC supply voltage
  • Or dual ±1.5VDC to ±15VDC supply voltages
  • 0°C to +70°C
  • SO-8 case
  • High gain
  • Internally frequency compensated
  • Internally frequency compensated for unity gain
  • Large DC voltage gain
  • Wide bandwidth
  • Very low supply current drain
Bandwidth 1.3MHz
Gain 100dB
Number of Amplifiers 4
Op Amp Type LM324DT
Operating Temperature Range 0 to +70°C
Package/Case SO-14
Supply Voltage 3 to 32V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C