ST NUCLEO-F030R8 Nucleo Development Board STM32F0 Series Arduino Compatible

ST NUCLEO-F030R8 Nucleo Development Board STM32F0 Series Arduino Compatible

ST
Order Code:

75-0771

Brand: ST MPN: NUCLEO-F030R8

Discontinued


From the STM32F0 series, this STM Nucleo development board targets the STM32F030R8 microcontroller and is a highly affordable and flexible Arduino compatible development board that allows you to try out new ideas, create prototypes and refine designs. The board gives a combination of performance, power consumption and features that will suit your development requirements.

The board features Arduino Uno V3 connectivity support, and ST morpho headers extend the functionality of the Nucleo open development platform via a wide choice of specialised shields. The inclusion of the ST-LINK/V2-1 debugger and programmer means that the board does not require external probing. To aid you in getting started there is a comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM mbed online at http://mbed.org.


  • Features an STM32F030R8 MCU
  • 64Kbytes Flash memory
  • Arduino Uno V3 and ST morpho connectivity
  • ARM mbed
  • Onboard debugger/programmer
  • Power via USB, VBUS or external supply
  • LED Status indication
  • User and reset pushbuttons
  • USB re-enumeration capability
  • Support for a wide choice of IDEs
Type STM32 Nucleo-64 board
MCU Device STM32F030R8
MCU Family STM32F0

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C