ST NUCLEO-F103RB Nucleo Development Board STM32F1 Series Arduino Compatible

ST NUCLEO-F103RB Nucleo Development Board STM32F1 Series Arduino Compatible

ST
Standard range
Order Code:

75-0774

Brand: ST MPN: NUCLEO-F103RB
Qty Unit Price (Ex VAT)
1+ £12.89
Price per unit Ex VAT
Out of stockBack-order availability date - 24/05/2025


From the STM32F1 series, this STM Nucleo development board targets the STM32F103RB microcontroller and is a highly affordable and flexible Arduino compatible development board that allows you to try out new ideas, create prototypes and refine designs. The board gives a combination of performance, power consumption and features that will suit your development requirements.

The board features Arduino Uno V3 connectivity support, and ST morpho headers extend the functionality of the Nucleo open development platform via a wide choice of specialised shields. The inclusion of the ST-LINK/V2-1 debugger and programmer means that the board does not require external probing. To aid you in getting started there is a comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM mbed online at mbed.com.


  • Features an STM32F103RB MCU
  • 128Kbytes Flash memory
  • Arduino Uno V3 and ST morpho connectivity
  • ARM mbed
  • Onboard debugger/programmer
  • Power via USB, VBUS or external supply
  • LED Status indication
  • User and reset pushbuttons
  • USB re-enumeration capability
  • Support for a wide choice of IDEs
Type STM32 Nucleo-64 board
MCU Device STM32F103RB
MCU Family STM32F1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C