This is the Analogue Devices AD8042ARZ dual 160MHz rail-to-rail op amp. The AD8042 is a low power voltage feedback, high speed amplifier designed to operate on +3 V, +5 V, or ±5 V supplies. It has true single-supply capability with an input voltage range extending 200 mv below the negative rail and within 1 V of the positive rail.
Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com
Bandwidth | 160MHz |
---|---|
Gain | 100dB |
Number of Amplifiers | 2 |
Op Amp Type | AD8042ARZ |
Operating Temperature Range | -40 to +85°C |
Package/Case | SO-8 |
Supply Voltage | 3 to 12V |