This is the National Semiconductor LM324M quad Low power drain op amp. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits. Features include single or dual voltage supplies, this device is particularly suited to battery operation.
Bandwidth | 1MHz |
---|---|
Gain | 100V/mV |
Number of Amplifiers | 4 |
Op Amp Type | LM324M |
Operating Temperature Range | 0 to +70°C |
Package/Case | SO-14 |
Supply Voltage | 3 to 32V |