Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Texas Instruments UA741CP Single Op AMP DIL-8

Standard range
Order Code:  

82-0462

 
Brand: Texas Instruments MPN: UA741CP
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £1.24
10+ £0.385
100+ £0.287
500+ £0.225

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,508 in stock, despatched same dayAdditional quantity lead time 14 days

This is the ST UA741CP single, general purpose op amp. Suitable for summing amplifiers, voltage followers, integrators, active filters, and function generators.


  • General purpose type
  • Single amplifier
  • 1MHz bandwidth
  • 0.5V/us slew rate
  • 1mV input offset voltage
  • 200V/mV gain
  • 90dB CMRR
  • ±15VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
  • Large input voltage range
  • No latch-up
  • High gain
  • short-circuit protection
  • No frequency compensation required
Bandwidth 1MHz
Gain 200V/mV
Number of Amplifiers 1
Op Amp Type UA741CP
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 15V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot