This is the Analogue Devices OP07CPZ single ultra-low offset voltage op amp. The OP07CPZ is an ultralow offset voltage operational amplifier that comes in a through hole mounting DIL-8 package. Suitable for applications such as: wireless base station control, optical network control, instrumentation, sensors and controls, and precision filters.
Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com
Bandwidth | 0.6MHz |
---|---|
Gain | 400V/mV |
Number of Amplifiers | 1 |
Op Amp Type | OP07CPZ |
Operating Temperature Range | -40 to +85°C |
Package/Case | DIL-8 |
Supply Voltage | 3 to 18V |