Qty | Unit Price (Ex VAT) |
---|---|
1+ | £42.23 |
The Seaward 44B238 is a Flash Probe used to perform flash tests safely when using a Seaward Supernova PAT tester.
The lead is red in colour for easy identification and is fitted with a retractable shroud and hand guard to prevent accidental contact with the probe tip during testing procedures.
This lead is compatible with both the Seaward Supernova and Supernova Plus.
Which Seaward PAT tester is best for you? Help me decide
Type | Flash probe |
---|---|
Legend | N/A |
Length | N/A |
Material | N/A |
Quantity | N/A |
Width | N/A |
To use this facility please Sign In.
Sign In