Site: Industry
Currency: GBP    
Seeed 103030009 Relay Shield For Arduino V3.0

Seeed 103030009 Relay Shield For Arduino V3.0

Seeed Studio
Standard range
Order Code:

75-0397

Brand: Seeed Studio MPN: 103030009 UPC-12: 841454104087
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.62   £15.23
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 5 months

The Arduino Relay Shield from Seeed Studio gives you 4 relays that will switch 7A at 35V DC each, easily enough for most applications. Screw terminals are provided for the connections to the device being switched and an LED indicator shows the status of each relay's normally open (NO) contacts. Your Arduino can control the board via 4 digital output pins giving you the opportunity to control multiple relay boards. PCBs with high voltage electricity can be dangerous, please take precautions to prevent shocks and short circuits. It is recommended that you apply two layers of insulating tape to the top of the Arduino's USB connector to prevent short circuits.


  • 4 x relays with 1 x NO and 1 x NC contacts each
  • 4 digital outputs used for each board
  • LED indicators on each relay
  • Screw terminals for switched devices

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Relay

Order Code: 73-6057

MPN: A000110

Arduino
Standard range
Price per unit Ex VAT
1+
£19.94
12 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C