Easter opening times here
Seeed 104030008 Grove - OLED Display 0.96

Seeed 104030008 Grove - OLED Display 0.96"

Seeed Studio
Extended range
Order Code:

75-1096

Brand: Seeed Studio MPN: 104030008
  • Quickly find another product in this range by Type:

Qty Was Unit Price (Ex VAT)
1+ £12.23   £10.70
10+ £11.21   £9.81
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

Seeed 104030008 Grove - OLED Display 0.96" is an OLED monochrome 128 × 64dot matrix display module with Grove 4 pin I2C Interface.

The display module has high brightness, self-emission, high contrast ratio, slim outline, wide viewing angle, wide temperature range, and low power consumption.

It has a big screen and uses all the columns from the SSD1308 chip so that it can display more contents than the OLED 96 × 16.


  • Grove compatible
  • Small size
  • I2C Interface
  • Low power consumption
  • Weight: G.W 10g
  • Battery: Excluded
Type Grove - OLED Display 0.96"

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C