Site: Industry
Currency: GBP    
Seeed 105020001 Grove - I2C Motor Driver Dual Channel 2A Per Channel

Seeed 105020001 Grove - I2C Motor Driver Dual Channel 2A Per Channel

Seeed Studio
Standard range
Order Code:

75-0432

Brand: Seeed Studio MPN: 105020001 UPC-12: 841454108191
Qty Was Unit Price (Ex VAT)
1+ £19.55   £19.20
Price per unit Ex VAT
16 in stock, despatched same dayAdditional quantity lead time 5 months

The Grove I2C Dual Channel Motor Driver from Seeed Studio is a dual H-bridge driver that is able to supply up to 2A per channel with flyback diode protection. It can be used with 2 brushed DC motors or one 4-wire two phase stepper motor. Screw terminals are provided for the motor connections and for a separate motor power supply (6 to 15V DC).4 x LEDs help you visualize the sequence of power applied to the motor outputs. The interface to your microcontroller is via I2C and there's an onboard I2C address switch for flexibility. There are a range of I2C commands for both DC motors and stepper motors which isolates your project from the details of managing these motors.


  • On-board Atmega 8L handles driving the motors
  • Drivers 2 x DC motors or 1 x stepper motor
  • Simplifies your project code
  • Separate motor supply terminals

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Motor driver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C