Site: Industry
Currency: GBP    
Seeed 110060024 Grove Starter Kit V3 For Arduino

Seeed 110060024 Grove Starter Kit V3 For Arduino

Seeed Studio
Standard range
Order Code:

75-0383

Brand: Seeed Studio MPN: 110060024 UPC-12: 841454107576
Qty Was Unit Price (Ex VAT)
1+ £48.26   £39.58
Price per unit Ex VAT
69 in stock, despatched same dayAdditional quantity lead time 5 months

The Grove Starter Kit for Arduino from Seeed Studio gets you off to a flying start on your next project. It includes 10 of their most popular Grove modules, but what is Grove? Seeed describe it as "a modular electronic platform for quick prototyping", where each module has a specific function. You take a building block approach, adding just the functionality you need, without overloading your Arduino with useless bits and bobs. This kit consists of an Arduino shield which has Grove connectors, a set of sensors, a set of output modules, a manual and a handy storage case. Within minutes of unpacking you could be using the light sensor to control servo rotation or touch to send information to the LCD display. Simply add an Arduino.


  • Part of the Grove system, other modules available
  • Other base modules are available, i.e. for the Raspberry Pi
  • Extensive demo code, tutorials and documentation
Kit contents:
  • 1 x Base Shield
  • 1 x Grove - LCD RGB Backlight
  • 1 x Grove - Smart Relay
  • 1 x Grove - Buzzer
  • 1 x Grove - Sound Sensor
  • 1 x Grove - Touch Sensor
  • 1 x Grove - Rotary Angle Sensor
  • 1 x Grove - Temperature Sensor
  • 1 x Grove - LED
  • 1 x Grove - Light Sensor
  • 1 x Grove – Button
  • 1 x DIP LED Blue-Blue
  • 1 x DIP LED Green-Green
  • 1 x DIP LED Red-Red
  • 1 x Mini Servo
  • 10 x Grove Cables
  • 1 x 9V to Barrel Jack Adapter
  • 1 x Grove starter kit Manual
  • 1 x Green Plastic Box

Seeed provide technical documentation, example projects and software libraries on their product pages. If you require this information please visit this product's page.


Type Starter kit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C