Site: Industry
Currency: GBP    
Senco 10A7001N DS525-18V DuraSpin® Auto-Feed Screwdriver 18V 2 x 3.0Ah Li-ion

Senco 10A7001N DS525-18V DuraSpin® Auto-Feed Screwdriver 18V 2 x 3.0Ah Li-ion

Senco
Standard range
Order Code:

98-3821

Brand: Senco MPN: 10A7001N EAN-13: 8715274245201
Qty Unit Price (Ex VAT)
1+ £539.79
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The Senco DS525-18V DuraSpin® Auto-Feed Screwdriver is powered by an efficient, variable speed, brushless motor. It has a variable speed selector for heavy steel and a quick-release feed system with our patented corner fit technology.

The DS525-18V also features feed on return, so the next screw is aligned with the bit for better line of sight and easier, more accurate screw placement. This tool is ideal for dry lining jobs. Comes with a 5-Year Warranty.

Supplied with: 2 x 18V 3.0Ah Li-ion Batteries, 1 x Li-ion Charger and 2 x 174mm Screwdriver Bits.

Specifications:

Fastener Type: Collated Screws.
Fastener Length: 25-55mm.
Screw Diameter: 3.5-5.5mm.
Rotations per minute: 5,000 rpm.
Torque: 5Nm.
Tool Dimensions (LxWxH): 372 x 86 x 241mm.
Recharge Time: 100% 45 minutes, 80% 15 minutes.
Weight: 2.48kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C