Site: Industry
Currency: GBP    
Senco 10B7001N DS522-18V DuraSpin® Auto-Feed Screwdriver 18V 2 x 3.0Ah Li-ion

Senco 10B7001N DS522-18V DuraSpin® Auto-Feed Screwdriver 18V 2 x 3.0Ah Li-ion

Senco
Standard range
Order Code:

98-3822

Brand: Senco MPN: 10B7001N EAN-13: 8715274245195
Qty Unit Price (Ex VAT)
1+ £537.59
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Senco DS522-18V DuraSpin® Auto-Feed Screwdriver is powered by an efficient, variable speed, brushless motor. It has a variable speed selector for heavy steel and a quick-release feed system with our patented corner fit technology.

The DS522-18V also features feed on return, so the next screw is aligned with the bit for better line of sight and easier, more accurate screw placement. Comes with a 5-Year Warranty.

Supplied with: 2 x 18V 3.0Ah Li-ion Batteries, 1 x Li-ion Charger and 2 x 174mm Screwdriver Bits.

Specifications:

Fastener Type: Collated Screws.
Fastener Length: 25-55mm.
Screw Diameter: 3.5-5.5mm.
Rotations per minute: 2,500 rpm.
Torque: 8Nm.
Tool Dimensions (LxWxH): 372 x 86 x 243mm.
Recharge Time: 100% 45 minutes, 80% 15 minutes.
Weight: 2.48kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C