Easter opening times here
Show-me A4 Gridded Drywipe Boards - Classpack of 35 sets

Show-me A4 Gridded Drywipe Boards - Classpack of 35 sets

Show-me
Standard range
Order Code:

52-0778

Brand: Show-me MPN: C/SQB
Qty Unit Price (Ex VAT)
1+ £78.09
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

Show-me A4 Gridded Drywipe Boards - Classpack of 35 sets - A classroom favourite for over 20 years, and still just as relevant today. With a quick glance you can check progress and understanding, then tweak your plans accordingly. Use instead of endless sheets of paper, or space in exercise books – think about how much budget you could save, let alone the number of trees!

Every board has an ultra-smooth, glossy surface for optimal erasability, with the designs sealed under a protective layer. All Show-me boards made since 2014 are made from Polypropylene, making them 100% recyclable at the end of their lifespan. Simply pop into your usual recycling bin!

▪High-quality A4 drywipe Show-me Boards pre-printed with Gridlines ruled in light blue in approx. 20mm squares
▪Highly versatile and suitable for use across the curriculum, but ideal for use in Science and Maths
▪Each board is double-sided and features a plain reverse for standard Show-me activities
▪New patent pending StayClean technology
▪Classpack of 35 sets - each set has 1 board, marker and eraser. Also contains a Teachers' Resources Booklet, and a free sample of Show-me MAGIX Whiteboard Cleaner and Conditioner to keep your new boards in top condition


  • Virtually impossible to bend out of shape or break
  • Double-sided high gloss drywipe surface
  • 20mm square grid printed with scratch-resistant ink
  • Pupils can form characters in the squares
  • Ideal for graphs, charts, shapes and flow diagrams
  • Reverse side is plain for ordinary use
  • Includes drywipe pens and mini foam erasers
  • Available in standard 650 micron and supertough 1500 micron thicknesses
  • Suitable for Key Stages 1, 2 & 3 (ages 5 to 14)

Note: This product has a two year guarantee with the manufacturer. To register for this, please visit: https://www.show-meboards.com/stayclean-surface-guarantee-terms-conditions-and-sign-up/
Type Class pack
Pack Size 35
Size 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C