Site: Industry
Currency: GBP    
Show-me GTC/LIB A4 Lined Whiteboard Classroom Tray Kit

Show-me GTC/LIB A4 Lined Whiteboard Classroom Tray Kit

Show-me
Standard range
Order Code:

98-0802

Brand: Show-me MPN: GTC/LIB EAN-13: 5055353600808
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £97.85   £90.48
Price per unit Ex VAT
Available to back orderBack-order availability date - 07/04/2025

Show-me A4 Lined Whiteboard Classroom Tray Kit A classroom favourite for over 20 years, and still just as relevant today. High-quality A4 drywipe Show-me Boards pre-printed with lines ruled in a light blue in approx. 20mm intervals, supplied in a Classroom Tray for an easy storage solution.
With a quick glance you can check progress and understanding, then tweak your plans accordingly. Use instead of endless sheets of paper, or space in exercise books – think about how much budget you could save, let alone the number of trees!
Every board has an ultra-smooth, glossy surface for optimal erasability, with the designs sealed under a protective layer. All Show-me boards made since 2014 are made from Polypropylene, making them 100% recyclable at the end of their lifespan. Simply pop into your usual recycling bin!

▪Each board features a plain reverse for standard Show-me activities
▪Each Classroom Tray contains 30 each of Show-me Boards and 1/3 A4 flashcard whiteboards, drywipe pens and mini foam erasers, and a FREE Teachers' Resources Booklet packed full of ideas, tips and games
▪Photos for illustrative purposes, the colour of the Classroom tray may vary




  • 30x A4 650 micron Show-me lined whiteboards
  • 30x Show-me flashcards
  • 30x Show-me black, slim drywipe pens
  • 30x Show-me mini foam erasers
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Type White board
Quantity 120
Size 297 x 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C