Easter opening times here
Shrinktek FFR 20 BLK 20mm Expandable Sleeve 25m Reel Black

Shrinktek FFR 20 BLK 20mm Expandable Sleeve 25m Reel Black

Shrinktek
Standard range
Order Code:

03-1499

Brand: Shrinktek MPN: FFR20 BLACK REEL
Qty Unit Price (Ex VAT)
1+ £68.61
3+ £62.89
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 3 weeks

Woven expandable braided black sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 20mm
  • Maximum expanded diameter 29mm
  • Supplied on 25m reel
Colour Black
Length 25m
Max. Diameter 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C