Easter opening times here
Shrinktek FFR 5 BLK 5mm Expandable Sleeve Black 5m

Shrinktek FFR 5 BLK 5mm Expandable Sleeve Black 5m

Shrinktek
Standard range
Order Code:

03-1458

Brand: Shrinktek MPN: FFR 5 BLK
Qty Unit Price (Ex VAT)
1+ £4.17
10+ £3.41
Price per unit Ex VAT
1 in stock, despatched same dayAdditional 10 due on 05/05/2025

Woven expandable braided black sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 5mm
  • Maximum expanded diameter 10mm
  • Supplied in 5m coil
Colour Black
Length 5m
Max. Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C