Easter opening times here
Shrinktek FFR 5 GRY 5mm Expandable Sleeve 100m Reel Grey

Shrinktek FFR 5 GRY 5mm Expandable Sleeve 100m Reel Grey

Shrinktek
Standard range
Order Code:

03-1485

Brand: Shrinktek MPN: FFR5 GREY REEL
Qty Unit Price (Ex VAT)
1+ £44.06
3+ £39.63
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 3 weeks

Woven expandable braided grey sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 5mm
  • Maximum expanded diameter 10mm
  • Supplied on 100m reel
Colour Grey
Length 100m
Max. Diameter 10mm

Order Code: 03-1494

MPN: FFR5 BLACK REEL

Shrinktek
Standard range
Price per unit Ex VAT
1+ 3+
£49.85 £44.89
17 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C