Site: Industry
Currency: GBP    
Shrinktek FFR 8 GRY 8mm Expandable Sleeve Grey 5m

Shrinktek FFR 8 GRY 8mm Expandable Sleeve Grey 5m

Shrinktek
Standard range
Order Code:

03-1451

Brand: Shrinktek MPN: FFR 8 GRY 5M
Qty Unit Price (Ex VAT)
1+ £0.985
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 3 weeks

Woven expandable braided grey sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 8mm
  • Maximum expanded diameter 14mm
  • Supplied in 5m coil
Colour Grey
Length 5m
Max. Diameter 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C